Direct

LFE2-12E-5Q208C | |
|---|---|
DigiKey Part Number | LFE2-12E-5Q208C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-12E-5Q208C |
Description | IC FPGA 131 I/O 208QFP |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 131 226304 12000 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-12E-5Q208C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1500 | |
Number of Logic Elements/Cells | 12000 | |
Total RAM Bits | 226304 | |
Number of I/O | 131 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |




