Lens Strip 22° ~ 84° Elliptical/Oval Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18073_LINDA-10-O

DigiKey Part Number
711-C18073_LINDA-10-O-ND
Manufacturer
Manufacturer Product Number
C18073_LINDA-10-O
Description
LINEAR LENS9.8 X 1140.0MM (D)5.1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip 22° ~ 84° Elliptical/Oval Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Strip
Manufacturer
Ledil
Lens Size
1140mm x 12.5mm
Series
Optical Pattern
Elliptical/Oval
Packaging
Bulk
Viewing Angle
22° ~ 84°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic
Type
Lens Strip
Material
Acrylic
Number of LEDs
1
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,34000 €9,34 €
107,19400 €71,94 €
1105,89891 €648,88 €
5505,36482 €2 950,65 €
1 1005,19162 €5 710,78 €
Manufacturers Standard Package
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,58160 €