Lens Strip 31° ~ 101° Asymmetrical Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18076_LINDA-10-ZT25

DigiKey Part Number
711-C18076_LINDA-10-ZT25-ND
Manufacturer
Manufacturer Product Number
C18076_LINDA-10-ZT25
Description
LINEAR LENS9.8 X 1140.0MM (D)5.7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip 31° ~ 101° Asymmetrical Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Strip
Manufacturer
Ledil
Lens Size
1140mm x 12.5mm
Series
Optical Pattern
Asymmetrical
Packaging
Bulk
Viewing Angle
31° ~ 101°
Part Status
Active
For Use With/Related Manufacturer
Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic
Type
Lens Strip
Material
Acrylic
Number of LEDs
1
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,84000 €7,84 €
105,98500 €59,85 €
1304,81092 €625,42 €
5204,41929 €2 298,03 €
1 0404,26749 €4 438,19 €
Manufacturers Standard Package
Unit Price without VAT:7,84000 €
Unit Price with VAT:9,72160 €