
174-S8-150-2 | |
|---|---|
DigiKey Part Number | 2473-174-S8-150-2-ND |
Manufacturer | |
Manufacturer Product Number | 174-S8-150-2 |
Description | CB, 150A, MAN RST, SURF MTG, 1/4 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 150A AC 48 V DC Manual Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 150A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Manual Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J1625, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,78000 € | 17,78 € |
| 36 | 16,00444 € | 576,16 € |
| 144 | 14,22514 € | 2 048,42 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 22,04720 € |



