New at DigiKey
175-S8-150-2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-S8-150-2R

DigiKey Part Number
2473-175-S8-150-2R-ND
Manufacturer
Manufacturer Product Number
175-S8-150-2R
Description
HIGH AMP CB-TYPE III MANUAL 150A
Customer Reference
Detailed Description
Circuit Breaker Thermal 150A AC 48 V DC Manual Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
175-S8-150-2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechanical Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
150A
Voltage Rating - DC
48 V
Actuator Type
Manual Reset
Number of Poles
1
Illumination
None
Approval Agency
ABYC, SAE J1625, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mechanical Products
A separate 291,07 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,00000 €19,00 €
518,57000 €92,85 €
918,13778 €163,24 €
3617,27389 €621,86 €
7216,84208 €1 212,63 €
10816,41028 €1 772,31 €
14415,54660 €2 238,71 €
Unit Price without VAT:19,00000 €
Unit Price with VAT:23,56000 €