
175-P0-150-2R | |
|---|---|
DigiKey Part Number | 2473-175-P0-150-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-P0-150-2R |
Description | HIGH AMP CB-TYPE III MANUAL 150A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 150A AC 48 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-P0-150-2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 150A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J1625, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 5 | 20,79000 € | 103,95 € |
| 9 | 19,64111 € | 176,77 € |
| 36 | 19,13167 € | 688,74 € |
| 72 | 18,49389 € | 1 331,56 € |
| 144 | 17,85625 € | 2 571,30 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 26,35000 € |


