IGLOO Field Programmable Gate Array (FPGA) IC 177 110592 13824 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL600V2-FGG256

DigiKey Part Number
1100-1114-ND
Manufacturer
Manufacturer Product Number
AGL600V2-FGG256
Description
IC FPGA 177 I/O 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 177 110592 13824 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
13824
Total RAM Bits
110592
Number of I/O
177
Number of Gates
600000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
256-FPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9095,07111 €8 556,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,07111 €
Unit Price with VAT:117,88818 €