
AGL600V5-CSG281I | |
|---|---|
DigiKey Part Number | AGL600V5-CSG281I-ND |
Manufacturer | |
Manufacturer Product Number | AGL600V5-CSG281I |
Description | IC FPGA 215 I/O 281CSP |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 215 110592 13824 281-TFBGA, CSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 13824 | |
Total RAM Bits | 110592 | |
Number of I/O | 215 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 281-CSP (10x10) | |
Base Product Number |

