
AT40K05LV-3AQI | |
|---|---|
DigiKey Part Number | AT40K05LV-3AQI-ND |
Manufacturer | |
Manufacturer Product Number | AT40K05LV-3AQI |
Description | IC FPGA 78 I/O 100TQFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 2048 256 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K05LV-3AQI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 256 | |
Total RAM Bits | 2048 | |
Number of I/O | 78 | |
Number of Gates | 10000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

