
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 11,04900 € | 110,49 € |
| 25 | 10,35720 € | 258,93 € |
| 50 | 9,86280 € | 493,14 € |
| 100 | 9,39230 € | 939,23 € |
| 300 | 8,69233 € | 2 607,70 € |
| 500 | 8,38502 € | 4 192,51 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 16,12000 € |


