
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,89000 € | 24,89 € |
| 10 | 21,15800 € | 211,58 € |
| 25 | 19,83360 € | 495,84 € |
| 50 | 18,88740 € | 944,37 € |
| 100 | 17,98650 € | 1 798,65 € |
| 300 | 16,64640 € | 4 993,92 € |
| 500 | 16,13650 € | 8 068,25 € |
| Unit Price without VAT: | 24,89000 € |
|---|---|
| Unit Price with VAT: | 30,86360 € |


