10 A Insulated Alligator Test Clip Stainless Steel 0.310" (7.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-60X-0

DigiKey Part Number
BU-60X-0-ND
Manufacturer
Manufacturer Product Number
BU-60X-0
Description
GATOR CLIP SS INSUL 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Stainless Steel 0.310" (7.87mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel
Manufacturer
Mueller Electric Co
Insulation
Insulated
Series
Color
Black
Packaging
Bulk
Length
1.970" (50.04mm)
Part Status
Active
Termination
Crimp or Solder
Type
Alligator
Quantity
1 Piece
Jaw Opening
0.310" (7.87mm)
Base Product Number
Current Rating (Amps)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,25900 €12,59 €
251,20800 €30,20 €
1001,17370 €117,37 €
5001,14798 €573,99 €
1 0001,13085 €1 130,85 €
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,77320 €
Alternate Color
GATOR CLIP SS INSUL 10A
In-Stock: 0
Unit Price: 1,43000 €