
BU-60X-2 | |
|---|---|
DigiKey Part Number | BU-60X-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-60X-2 |
Description | GATOR CLIP SS INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Stainless Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer Mueller Electric Co | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Length 1.970" (50.04mm) |
Part Status Active | Termination Crimp or Solder |
Type Alligator | Quantity 1 Piece |
Jaw Opening 0.310" (7.87mm) | Base Product Number |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,20800 € | 30,20 € |
| 100 | 1,17370 € | 117,37 € |
| 500 | 1,14798 € | 573,99 € |
| 1 000 | 1,13085 € | 1 130,85 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,77320 € |





