XTCLH25M000THJA0P0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taitien
In Stock: 239
Unit Price: 24,69000 €
Datasheet
25 MHz TCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz TCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XTCLH25M000THJA0P0

DigiKey Part Number
490-18033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTCLH25M000THJA0P0
Description
XTAL OSC TCXO 25.0000MHZ SNWV
Customer Reference
Detailed Description
25 MHz TCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XTCLH25M000THJA0P0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±200ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.6mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.059" (1.50mm)
Output
Clipped Sine Wave
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TWEAKLSANF-25.000000Taitien2391664-1231-ND24,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes