Similar




XTCLH25M000TJJA5P2 | |
|---|---|
DigiKey Part Number | 490-XTCLH25M000TJJA5P2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTCLH25M000TJJA5P2 |
Description | XTAL OSC VCTCXO 25.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 25 MHz VCTCXO Clipped Sine Wave Oscillator 3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±200ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Output Clipped Sine Wave | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TWEAKLSANF-25.000000 | Taitien | 239 | 1664-1231-ND | 24,69000 € | Similar |


