74HC4002PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 492
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 37 950
Unit Price: 0,53358 €
Datasheet

Upgrade


Texas Instruments
In Stock: 11 500
Unit Price: 0,43891 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14 049
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 888
Unit Price: 0,64000 €
Datasheet
NOR Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4002PW,112

DigiKey Part Number
74HC4002PW,112-ND
Manufacturer
Manufacturer Product Number
74HC4002PW,112
Description
IC GATE NOR 2CH 4-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types