BZX8450-B10R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02283 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03322 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05078 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05358 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 671
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 681
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 272
Unit Price: 0,30000 €
Datasheet
Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B10R

DigiKey Part Number
1727-BZX8450-B10RTR-ND - Tape & Reel (TR)
1727-BZX8450-B10RCT-ND - Cut Tape (CT)
1727-BZX8450-B10RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-B10R
Description
DIODE ZENER 10V 250MW TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 7.6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B10-QRNexperia USA Inc.01727-BZX84-B10-QRCT-ND0,15000 €Parametric Equivalent
BZX84-B10-QVLNexperia USA Inc.01727-BZX84-B10-QVLTR-ND0,02283 €Parametric Equivalent
BZX8450-B10-QRNexperia USA Inc.01727-BZX8450-B10-QRTR-ND0,03322 €Parametric Equivalent
BZX84B10-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B10-HE3_A-08TR-ND0,05078 €Parametric Equivalent
BZX84B10-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B10-HE3_A-18TR-ND0,05358 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
250,03320 €0,83 €
1000,02780 €2,78 €
2500,02512 €6,28 €
5000,02350 €11,75 €
1 0000,02218 €22,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03193 €95,79 €
6 0000,02848 €170,88 €
9 0000,02672 €240,48 €
15 0000,02474 €371,10 €
21 0000,02357 €494,97 €
30 0000,02243 €672,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €