1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1A102MPD6TA

DigiKey Part Number
493-UPW1A102MPD6TACT-ND - Cut Tape (CT)
UPW1A102MPD6TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A102MPD6TA
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A102MPD6TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
746.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
995 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
65 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A102MPDNichicon0UPA1A102MPD-ND0,18888 €Parametric Equivalent
UPA1A102MPD1TANichicon855493-UPA1A102MPD1TACT-ND0,89000 €Parametric Equivalent
UPA1A102MPD1TDNichicon335493-4862-1-ND0,77000 €Parametric Equivalent
UPW1A102MPD6TDNichicon941493-11856-1-ND0,72000 €Parametric Equivalent
108KXM010MCORNELL DUBILIER KNOWLES0108KXM010M-ND0,16923 €Parametric Equivalent
In-Stock: 1 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39900 €3,99 €
500,29840 €14,92 €
1000,26690 €26,69 €
5000,21230 €106,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,19509 €195,09 €
2 0000,18078 €361,56 €
3 0000,17356 €520,68 €
5 0000,16550 €827,50 €
7 0000,16077 €1 125,39 €
10 0000,15619 €1 561,90 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,79360 €