
HVC2512T1006JET | |
|---|---|
DigiKey Part Number | 273-HVC2512T1006JETTR-ND - Tape & Reel (TR) 273-HVC2512T1006JETCT-ND - Cut Tape (CT) 273-HVC2512T1006JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC2512T1006JET |
Description | RES SMD 100M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512T1006JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.138" W (6.30mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVS2512-100MJ8 | Riedon products by Bourns | 940 | 696-HVS2512-100MJ8CT-ND | 3,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,26240 € | 56,56 € |
| 50 | 2,14700 € | 107,35 € |
| 100 | 2,05510 € | 205,51 € |
| 250 | 1,96172 € | 490,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90754 € | 953,77 € |
| 1 000 | 1,86441 € | 1 864,41 € |
| 1 500 | 1,84336 € | 2 765,04 € |
| 2 500 | 1,82053 € | 4 551,32 € |
| 3 500 | 1,80745 € | 6 326,07 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 4,12920 € |

