
HVS2512-100MJ8 | |
|---|---|
DigiKey Part Number | 696-HVS2512-100MJ8TR-ND - Tape & Reel (TR) 696-HVS2512-100MJ8CT-ND - Cut Tape (CT) 696-HVS2512-100MJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS2512-100MJ8 |
Description | RES SMD 100M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVS2512-100MJ8 Models |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.138" W (6.30mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVC2512T1006JET | Ohmite | 2 406 | 273-HVC2512T1006JETCT-ND | 3,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,79100 € | 27,91 € |
| 25 | 2,57480 € | 64,37 € |
| 50 | 2,44980 € | 122,49 € |
| 100 | 2,35020 € | 235,02 € |
| 250 | 2,24912 € | 562,28 € |
| 500 | 2,21058 € | 1 105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,14371 € | 2 143,71 € |
| 2 000 | 2,10649 € | 4 212,98 € |
| 3 000 | 2,08831 € | 6 264,93 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,63760 € |

