FAN7602MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 210
Unit Price: 0,74000 €
Datasheet
Converter Offline Flyback Topology 65kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7602MX

DigiKey Part Number
FAN7602MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN7602MX
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7602MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
75%
Frequency - Switching
65kHz
Power (Watts)
48 W
Fault Protection
Over Load, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes