AQY221N2V1W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1 896
Unit Price: 4,95000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,72121 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 31 472
Unit Price: 4,11000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221N2V1W

DigiKey Part Number
AQY221N2V1W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY221N2V1W
Description
SSR RELAY SPST-NO 120MA 0-40V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 40 V
Load Current
120 mA
On-State Resistance (Max)
12.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,85754 €3 857,54 €
Manufacturers Standard Package
Unit Price without VAT:3,85754 €
Unit Price with VAT:4,78335 €