Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AQY221N2VW | |
|---|---|
DigiKey Part Number | AQY221N2VW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY221N2VW |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,72121 € | 9 524,24 € |
| Unit Price without VAT: | 2,72121 € |
|---|---|
| Unit Price with VAT: | 3,37430 € |


