Similar
Similar

EEF-CD0G101ER | |
|---|---|
DigiKey Part Number | PCE4456TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-CD0G101ER |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CD0G101ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |


