200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ201V

DigiKey Part Number
P200ATR-ND - Tape & Reel (TR)
P200ACT-ND - Cut Tape (CT)
P200ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ201V
Description
RES SMD 200 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ201V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J201VPanasonic Industry226P200ADCT-ND0,12000 €Upgrade
ERJ-6ENF2000VPanasonic Industry16 427P200CCT-ND0,10000 €Parametric Equivalent
CRCW0805200RJNEAVishay Dale26 234541-200ACT-ND0,08000 €Direct
CRCW0805200RJNEAHPVishay Dale5 384541-200TACT-ND0,18000 €Upgrade
RC0805FR-07200RLYAGEO136 772311-200CRCT-ND0,08000 €Upgrade
In-Stock: 4 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
250,02960 €0,74 €
500,02440 €1,22 €
1000,02030 €2,03 €
2500,01628 €4,07 €
5000,01394 €6,97 €
1 0000,01211 €12,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00885 €44,25 €
10 0000,00804 €80,40 €
15 0000,00764 €114,60 €
25 0000,00722 €180,50 €
35 0000,00697 €243,95 €
50 0000,00674 €337,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €