
1686-832-SS | |
---|---|
DigiKey Part Number | 1772-1686-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1686-832-SS |
Description | ROUND STANDOFF #8-32 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,73000 € | 2,73 € |
5 | 2,32200 € | 11,61 € |
10 | 2,17900 € | 21,79 € |
25 | 2,01120 € | 50,28 € |
50 | 1,90080 € | 95,04 € |
100 | 1,80160 € | 180,16 € |
250 | 1,68648 € | 421,62 € |
500 | 1,60986 € | 804,93 € |
1 000 | 1,54122 € | 1 541,22 € |
Unit Price without VAT: | 2,73000 € |
---|---|
Unit Price with VAT: | 3,38520 € |