
7213-SS | |
---|---|
DigiKey Part Number | 1772-1846-ND |
Manufacturer | |
Manufacturer Product Number | 7213-SS |
Description | THUMB NUT 7/16" STEEL #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Thumb Nut 0.437" (11.10mm) 7/16" Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 7213-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | #8-32 | |
Thickness | 0.281" (7.14mm) 9/32" | |
Width | 0.437" (11.10mm) 7/16" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
5 | 1,29800 € | 6,49 € |
10 | 1,21400 € | 12,14 € |
25 | 1,11640 € | 27,91 € |
50 | 1,05180 € | 52,59 € |
100 | 0,99410 € | 99,41 € |
250 | 0,92696 € | 231,74 € |
500 | 0,88238 € | 441,19 € |
1 000 | 0,84245 € | 842,45 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,90960 € |