Parametric Equivalent

X9259UV24IZT1 | |
|---|---|
DigiKey Part Number | X9259UV24IZT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X9259UV24IZT1 |
Description | IC DGT POT 50KOHM 256TAP 24TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | X9259UV24IZT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,92756 € | 34 818,90 € |
| Unit Price without VAT: | 13,92756 € |
|---|---|
| Unit Price with VAT: | 17,27017 € |


