AMRRQ3-433 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


RF Solutions
In Stock: 7
Unit Price: 8,97000 €
Datasheet
- RF Receiver AM 433MHz -107dBm 4.8kbps Through Hole Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMRRQ3-433

DigiKey Part Number
AMRRQ3-433-ND
Manufacturer
Manufacturer Product Number
AMRRQ3-433
Description
RF RECEIVER AM 433MHZ MODULE
Customer Reference
Detailed Description
- RF Receiver AM 433MHz -107dBm 4.8kbps Through Hole Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
433MHz
Sensitivity
-107dBm
Data Rate (Max)
4.8kbps
Modulation or Protocol
AM
Applications
AM Remote Control
Current - Receiving
-
Data Interface
PCB, Through Hole
Memory Size
-
Antenna Connector
Through Hole
Features
-
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes