100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVS2512-100MJ8

DigiKey Part Number
696-HVS2512-100MJ8TR-ND - Tape & Reel (TR)
696-HVS2512-100MJ8CT-ND - Cut Tape (CT)
696-HVS2512-100MJ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVS2512-100MJ8
Description
RES SMD 100M OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVS2512-100MJ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.249" L x 0.138" W (6.30mm x 3.50mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVC2512T1006JETOhmite2 406273-HVC2512T1006JETCT-ND3,33000 €Similar
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,79100 €27,91 €
252,57480 €64,37 €
502,44980 €122,49 €
1002,35020 €235,02 €
2502,24912 €562,28 €
5002,21058 €1 105,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,14371 €2 143,71 €
2 0002,10649 €4 212,98 €
3 0002,08831 €6 264,93 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,63760 €