
OR2C26A4PS304-DB | |
|---|---|
DigiKey Part Number | 2156-OR2C26A4PS304-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2C26A4PS304-DB |
Description | FPGA, 576 CLBS, 27600 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 256 36864 2304 304-BFQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2304 | |
Total RAM Bits | 36864 | |
Number of I/O | 256 | |
Number of Gates | 63600 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 304-SQFP2 (40x40) |
| Bulk: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 99,28000 € | 297,84 € |
| Unit Price without VAT: | 99,28000 € |
|---|---|
| Unit Price with VAT: | 123,10720 € |

