
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 484 | |
Number of Logic Elements/Cells | 1936 | |
Number of Gates | 23000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 304-PQFP (40x40) |
| Bulk: | 123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,41500 € | 266,49 € |
| Unit Price without VAT: | 44,41500 € |
|---|---|
| Unit Price with VAT: | 55,07460 € |

