PSL0101WBEA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 509
Unit Price: 0,84000 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 5,47169 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 6,11542 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 4,82797 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 5,47169 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 6,11542 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 6,75915 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 5,47169 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 6,11542 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 6,11542 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 6,75915 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 4,18424 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 4,18424 €
Datasheet

Similar


Cree LED
In Stock: 16
Unit Price: 5,78000 €
Datasheet
LED Lighting PSL0101 White, Cool 5000K 3.3V 350mA 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL0101WBEA1

DigiKey Part Number
846-1080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSL0101WBEA1
Description
LED PSL0101 COOL WHT 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting PSL0101 White, Cool 5000K 3.3V 350mA 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
95lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
82 lm/W
CRI (Color Rendering Index)
65
Current - Max
500mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes