Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35CHV270M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CHV270M10X10.5TR-ND - Tape & Reel (TR) 1189-35CHV270M10X10.5CT-ND - Cut Tape (CT) 1189-35CHV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CHV270M10X10.5 |
Description | CAP HYBRID SMD 35V 270UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PHV270M10X10.5 | Rubycon | 0 | 1189-4301-1-ND | 2,67000 € | Parametric Equivalent |
| EHCSA035M2711010T | Eaton - Electronics Division | 0 | 283-EHCSA035M2711010TCT-ND | 1,35000 € | Parametric Equivalent |
| GYC1V271MCQ1GS | Nichicon | 604 | GYC1V271MCQ1CT-ND | 1,40000 € | Parametric Equivalent |
| HHXE350ARA271MJA0G | Chemi-Con | 51 | 565-HHXE350ARA271MJA0GCT-ND | 2,36000 € | Parametric Equivalent |
| HHXE350GRA271MJA0G | Chemi-Con | 387 | 565-HHXE350GRA271MJA0GCT-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,75320 € | 37,66 € |
| 100 | 0,68360 € | 68,36 € |
| 500 | 0,56382 € | 281,91 € |
| 1 000 | 0,52607 € | 526,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49473 € | 989,46 € |
| 4 000 | 0,46870 € | 1 874,80 € |
| 6 000 | 0,45557 € | 2 733,42 € |
| 10 000 | 0,44094 € | 4 409,40 € |
| 14 000 | 0,43235 € | 6 052,90 € |
| 20 000 | 0,42405 € | 8 481,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |






