
CL10B684KO8NFNC | |
|---|---|
DigiKey Part Number | 1276-2114-2-ND - Tape & Reel (TR) 1276-2114-1-ND - Cut Tape (CT) 1276-2114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B684KO8NFNC |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B684KO8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1V684K080AC | TDK | 1 530 | 445-14241-1-ND | 0,21000 € | Upgrade |
| AC0603KRX7R7BB684 | YAGEO | 9 020 | 13-AC0603KRX7R7BB684CT-ND | 0,11000 € | Parametric Equivalent |
| CGJ3E3X7R1C684K080AB | TDK | 733 | 445-13346-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05470 € | 5,47 € |
| 500 | 0,04132 € | 20,66 € |
| 1 000 | 0,03724 € | 37,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02908 € | 116,32 € |
| 8 000 | 0,02696 € | 215,68 € |
| 12 000 | 0,02589 € | 310,68 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

