



ERF8-049-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13606TR-ND - Tape & Reel (TR) SAM13606CT-ND - Cut Tape (CT) SAM13606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-049-05.0-L-DV-TR |
Description | CONN SOCKET 98POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 98 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-049-05.0-L-DV-TR | Samtec Inc. | 17 | SAM13606CT-ND | 6,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,68000 € | 56,80 € |
| 25 | 5,32360 € | 133,09 € |
| 50 | 5,06940 € | 253,47 € |
| 100 | 4,82740 € | 482,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,98688 € | 1 495,08 € |
| 750 | 3,75019 € | 2 812,64 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 8,28320 € |






