
BMH0703P07A2A | |
|---|---|
DigiKey Part Number | 4008-BMH0703P07A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0703P07A2A |
Description | MOTOR 70MM IP54 NOKEY ENC MULTI1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 1.3kW 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH0703P07A2A Models |
Category | RPM 8000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 339.8 / 2400 |
Series | Power - Rated 1.3kW |
Packaging Box | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Part Status Active | Diameter - Shaft 0.550" (13.97mm) |
Type AC Motor | Length - Shaft and Bearing 1.180" (29.97mm) |
Function Servomotor | Mounting Hole Spacing 2.360" (59.94mm) |
Voltage - Rated 480VAC | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 775,20000 € | 1 775,20 € |
| Unit Price without VAT: | 1 775,20000 € |
|---|---|
| Unit Price with VAT: | 2 201,24800 € |









