
SMJD-2V16W2P3-GA | |
|---|---|
DigiKey Part Number | 897-1242-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-2V16W2P3-GA |
Description | LED ENG ACRICH2 WM WH RND 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Acrich2 White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 100.00mm Dia | |
Height | 4.72mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


