Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CAB000115AAG | |
|---|---|
DigiKey Part Number | 514CAB000115AAG-ND |
Manufacturer | |
Manufacturer Product Number | 514CAB000115AAG |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570CAC000115DG | Skyworks Solutions Inc. | 128 | 336-5310-ND | 16,25000 € | Similar |
| 570CAC000149DG | Skyworks Solutions Inc. | 0 | 570CAC000149DG-ND | 12,31380 € | Similar |
| 570CAC000169DG | Skyworks Solutions Inc. | 0 | 570CAC000169DG-ND | 12,31380 € | Similar |
| 570CAC001028DG | Skyworks Solutions Inc. | 0 | 570CAC001028DG-ND | 12,31380 € | Similar |
| 514CAB000115AAGR | Skyworks Solutions Inc. | 0 | 514CAB000115AAGR-ND | 9,12580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,40650 € | 1 881,30 € |
| Unit Price without VAT: | 9,40650 € |
|---|---|
| Unit Price with VAT: | 11,66406 € |



