Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570CAC000149DG | |
|---|---|
DigiKey Part Number | 570CAC000149DG-ND |
Manufacturer | |
Manufacturer Product Number | 570CAC000149DG |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CAB000115AAG | Skyworks Solutions Inc. | 0 | 514CAB000115AAG-ND | 9,40650 € | Similar |
| 514CAC000115AAG | Skyworks Solutions Inc. | 0 | 514CAC000115AAG-ND | 8,43615 € | Similar |
| 570CAC000115DG | Skyworks Solutions Inc. | 128 | 336-5310-ND | 16,25000 € | Parametric Equivalent |
| 570CAC000115DGR | Skyworks Solutions Inc. | 0 | 570CAC000115DGR-ND | 11,23992 € | Parametric Equivalent |
| 570CAC000149DGR | Skyworks Solutions Inc. | 0 | 570CAC000149DGR-ND | 11,23992 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,31380 € | 615,69 € |
| Unit Price without VAT: | 12,31380 € |
|---|---|
| Unit Price with VAT: | 15,26911 € |






