Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCHW1154LDSE-3C9L4-TR | |
|---|---|
DigiKey Part Number | 404-1333-2-ND - Tape & Reel (TR) 404-1333-1-ND - Cut Tape (CT) 404-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHW1154LDSE-3C9L4-TR |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,35070 € | 35,07 € |
| 500 | 0,29308 € | 146,54 € |
| 1 000 | 0,27422 € | 274,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25820 € | 516,40 € |
| 4 000 | 0,24461 € | 978,44 € |
| 6 000 | 0,23764 € | 1 425,84 € |
| 10 000 | 0,22977 € | 2 297,70 € |
| 14 000 | 0,22510 € | 3 151,40 € |
| 20 000 | 0,22053 € | 4 410,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |





