Parametric Equivalent

VCHW1154LDSE-TR | |
|---|---|
DigiKey Part Number | VCHW1154LDSE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCHW1154LDSE-TR |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26613 € | 532,26 € |
| 4 000 | 0,25221 € | 1 008,84 € |
| 6 000 | 0,24508 € | 1 470,48 € |
| 10 000 | 0,23703 € | 2 370,30 € |
| 14 000 | 0,23224 € | 3 251,36 € |
| 20 000 | 0,22757 € | 4 551,40 € |
| Unit Price without VAT: | 0,26613 € |
|---|---|
| Unit Price with VAT: | 0,33000 € |



