
1.5KE400CARL | |
|---|---|
DigiKey Part Number | 497-6608-2-ND - Tape & Reel (TR) 497-6608-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CARL |
Description | TVS DIODE 342VWM 706VC DO201 |
Customer Reference | |
Detailed Description | 706V Clamp 14A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 195pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 706V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400CA | STMicroelectronics | 3 515 | 497-15646-1-ND | 0,88000 € | Similar |
| 1.5KE400CA | Littelfuse Inc. | 9 013 | 1.5KE400CALFCT-ND | 1,03000 € | Similar |
| 1.5KE400CA-B | Littelfuse Inc. | 180 | F5116-ND | 1,10000 € | Similar |
| 1.5KE400CA-G | Comchip Technology | 0 | 641-1.5KE400CA-GTB-ND | 0,56280 € | Similar |
| 1.5KE400CA-HF | Comchip Technology | 0 | 641-1.5KE400CA-HFTB-ND | 0,56280 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,71400 € | 71,40 € |
| 500 | 0,56464 € | 282,32 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,07080 € |

