Direct

374 | |
|---|---|
DigiKey Part Number | 374-ND |
Manufacturer | |
Manufacturer Product Number | 374 |
Description | ADAPT 1/4" JACK TO 3.5MM PLUG |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phone Plug, Mono, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Category | Convert From (Adapter End) Phone Jack, Mono, 6.35mm (0.250", 1/4") |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) Phone Plug, Mono, 3.50mm (0.141", 1/8") |
Packaging Bulk | Number of Positions/Contacts 2 Conductors |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Shielding Unshielded |
Gender Female to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 374X | Switchcraft Inc. | 0 | 374X-ND | 12,45440 € | Direct |


