Parametric Equivalent



BZT52B68-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B68-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B68-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B68-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B68-G RHG |
Description | DIODE ZENER 68V 410MW SOD123F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 240 Ohms |
Mfr | Current - Reverse Leakage @ Vr 45 nA @ 47.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B68 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B68TR-ND | 0,03242 € | Parametric Equivalent |
| BZT52B68-G | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B68-GTR-ND | 0,03991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,05906 € | 29,53 € |
| 1 000 | 0,05204 € | 52,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04311 € | 129,33 € |
| 6 000 | 0,03859 € | 231,54 € |
| 9 000 | 0,03629 € | 326,61 € |
| 15 000 | 0,03370 € | 505,50 € |
| 21 000 | 0,03216 € | 675,36 € |
| 30 000 | 0,03067 € | 920,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |


