2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

HMK105B7222KVHFE

DigiKey Part Number
587-HMK105B7222KVHFETR-ND - Tape & Reel (TR)
587-HMK105B7222KVHFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HMK105B7222KVHFE
Description
CAP CER 2200PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK105B7222KVHFE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMR105B7222KV-FTaiyo Yuden9 803587-HMR105B7222KV-FCT-ND0,09000 €Parametric Equivalent
MAASH105SB7222KFCA01Taiyo Yuden7 374587-MAASH105SB7222KFCA01CT-ND0,09000 €Parametric Equivalent
GCM155R72A222KA37DMurata Electronics175 768490-4911-1-ND0,09000 €Parametric Equivalent
In-Stock: 9 905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06260 €3,13 €
1000,05470 €5,47 €
5000,04144 €20,72 €
1 0000,03736 €37,36 €
2 5000,03306 €82,65 €
5 0000,03047 €152,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02834 €283,40 €
20 0000,02659 €531,80 €
30 0000,02571 €771,30 €
50 0000,02474 €1 237,00 €
70 0000,02417 €1 691,90 €
100 0000,02362 €2 362,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €