MFR Recommended

TSS21NG1RA | |
|---|---|
DigiKey Part Number | TSS21NG1RA-ND |
Manufacturer | |
Manufacturer Product Number | TSS21NG1RA |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length Flush |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -20°C ~ 80°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyester |
Switch Function On-On | Switch Travel 3.05mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 150 ~ 600gf |
Actuator Type Flush | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571985-3 | TE Connectivity ALCOSWITCH Switches | 0 | 1571985-3-ND | 18,35660 € | MFR Recommended |
| TSS21PG1RA | TE Connectivity ALCOSWITCH Switches | 0 | TSS21PG1RA-ND | 15,28176 € | MFR Recommended |



