




1SNK508413R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK508413R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508413R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK508413R0000 Models |
Category | Voltage - IEC 630V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect | Features LED Indicator |
Disconnect Type Fuse, Lever | Color Gray |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 11mm |
Current - IEC 6.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK508412R0000 | TE Connectivity ENTRELEC | 55 | 2109-1SNK508412R0000-ND | 19,26000 € | Parametric Equivalent |
| 1SNK508415R0000 | TE Connectivity ENTRELEC | 4 | 2109-1SNK508415R0000-ND | 18,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 € | 18,12 € |
| 10 | 12,95100 € | 129,51 € |
| 25 | 11,56320 € | 289,08 € |
| 50 | 10,73740 € | 536,87 € |
| 100 | 10,07660 € | 1 007,66 € |
| 250 | 9,41072 € | 2 352,68 € |
| 500 | 9,03258 € | 4 516,29 € |
| Unit Price without VAT: | 18,12000 € |
|---|---|
| Unit Price with VAT: | 22,46880 € |

