Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
1SNK508415R0000
1SNK508415R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK508415R0000

DigiKey Part Number
2109-1SNK508415R0000-ND
Manufacturer
Manufacturer Product Number
1SNK508415R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK508415R0000 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
630V
Manufacturer
TE Connectivity ENTRELEC
Current - UL
10 A
Series
Voltage - UL
300V
Packaging
Box
Wire Gauge or Range - AWG
10-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Disconnect
Features
LED Indicator
Disconnect Type
Fuse, Lever
Color
Gray
Number of Positions
2
Fuse Type
5mm x 20mm, 5mm x 25mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
11mm
Current - IEC
6.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SNK508412R0000TE Connectivity ENTRELEC552109-1SNK508412R0000-ND19,26000 €Parametric Equivalent
1SNK508413R0000TE Connectivity ENTRELEC382109-1SNK508413R0000-ND18,12000 €Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,12000 €18,12 €
1012,95100 €129,51 €
2511,56320 €289,08 €
5010,73740 €536,87 €
10010,07660 €1 007,66 €
2509,41072 €2 352,68 €
5009,03258 €4 516,29 €
Manufacturers Standard Package
Unit Price without VAT:18,12000 €
Unit Price with VAT:22,46880 €