Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB07544001 | |
|---|---|
DigiKey Part Number | 1111-NB07544001-ND |
Manufacturer | |
Manufacturer Product Number | NB07544001 |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.158" (4.01mm) |
Mfr | Recovered Wall Thickness 0.069" (1.75mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.630" (16.00mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWFR-16/4-0-STK | TE Connectivity | 0 | 1111-DWFR-16/4-0-STK-ND | 22,11500 € | Parametric Equivalent |
| ATUM-16/4-0-STK | TE Connectivity Raychem Cable Protection | 1 993 | ATM164K-ND | 16,86000 € | Parametric Equivalent |
| ATUM-16/4-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-16/4-0-STK-ND | 14,46743 € | Parametric Equivalent |
| DWFR-16/4-0-STK | TE Connectivity Raychem Cable Protection | 0 | DWFR-16/4-0-STK-ND | 19,92000 € | Parametric Equivalent |
| HTAT-16/4-0-STK | TE Connectivity Raychem Cable Protection | 0 | HTAT-16/4-0-STK-ND | 5,35490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 200 | 7,80072 € | 71 766,62 € |
| Unit Price without VAT: | 7,80072 € |
|---|---|
| Unit Price with VAT: | 9,67289 € |




